

91911-31531LF | |
|---|---|
DigiKey Part Number | 609-6461-2-ND - Tape & Reel (TR) 609-6461-1-ND - Cut Tape (CT) 609-6461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31531LF |
Description | CONN HDR 31POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31531LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,95600 € | 29,56 € |
| 25 | 2,77160 € | 69,29 € |
| 50 | 2,63900 € | 131,95 € |
| 100 | 2,51290 € | 251,29 € |
| 250 | 2,35564 € | 588,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24322 € | 1.121,61 € |
| 1.000 | 2,13620 € | 2.136,20 € |
| 1.500 | 2,07600 € | 3.114,00 € |
| 2.500 | 2,00258 € | 5.006,45 € |
| 3.500 | 1,95567 € | 6.844,85 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |










