

91911-31511LF | |
|---|---|
DigiKey Part Number | 609-91911-31511LFTR-ND - Tape & Reel (TR) 609-91911-31511LFCT-ND - Cut Tape (CT) 609-91911-31511LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31511LF |
Description | CONN HDR 11POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31511LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85200 € | 18,52 € |
| 25 | 1,73560 € | 43,39 € |
| 50 | 1,65280 € | 82,64 € |
| 100 | 1,57370 € | 157,37 € |
| 250 | 1,47516 € | 368,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40476 € | 702,38 € |
| 1.000 | 1,33773 € | 1.337,73 € |
| 1.500 | 1,30003 € | 1.950,05 € |
| 2.500 | 1,25403 € | 3.135,07 € |
| 3.500 | 1,22465 € | 4.286,27 € |
| 5.000 | 1,19424 € | 5.971,20 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |





