

91911-31411LF | |
|---|---|
DigiKey Part Number | 609-3431-2-ND - Tape & Reel (TR) 609-3431-1-ND - Cut Tape (CT) 609-3431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31411LF |
Description | CONN HDR 11POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31411LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.107" (2.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51100 € | 15,11 € |
| 25 | 1,41640 € | 35,41 € |
| 50 | 1,34880 € | 67,44 € |
| 100 | 1,28420 € | 128,42 € |
| 250 | 1,20380 € | 300,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14630 € | 573,15 € |
| 1.000 | 1,09160 € | 1.091,60 € |
| 1.500 | 1,06083 € | 1.591,24 € |
| 2.500 | 1,02330 € | 2.558,25 € |
| 3.500 | 0,99931 € | 3.497,59 € |
| 5.000 | 0,97450 € | 4.872,50 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |





