

91911-31409LF | |
|---|---|
DigiKey Part Number | 609-3430-2-ND - Tape & Reel (TR) 609-3430-1-ND - Cut Tape (CT) 609-3430-6-ND - Digi-Reel® |
Manufacturer | Amphenol ICC (FCI) |
Manufacturer Product Number | 91911-31409LF |
Description | CONN HDR 9POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31409LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.107" (2.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,36500 € | 13,65 € |
| 25 | 1,27880 € | 31,97 € |
| 50 | 1,21760 € | 60,88 € |
| 100 | 1,15940 € | 115,94 € |
| 250 | 1,08680 € | 271,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03490 € | 517,45 € |
| 1.000 | 0,98552 € | 985,52 € |
| 1.500 | 0,95773 € | 1.436,60 € |
| 2.500 | 0,92384 € | 2.309,60 € |
| 3.500 | 0,90219 € | 3.157,66 € |
| 5.000 | 0,87979 € | 4.398,95 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |





