

91911-31351LF | |
|---|---|
DigiKey Part Number | 609-3428-2-ND - Tape & Reel (TR) 609-3428-1-ND - Cut Tape (CT) 609-3428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31351LF |
Description | CONN HDR 51POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31351LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.068" (1.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,11000 € | 41,10 € |
| 25 | 3,85240 € | 96,31 € |
| 50 | 3,66840 € | 183,42 € |
| 100 | 3,49320 € | 349,32 € |
| 250 | 3,28792 € | 821,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,11828 € | 1.559,14 € |
| 1.000 | 2,96956 € | 2.969,56 € |
| 1.500 | 2,88590 € | 4.328,85 € |
| 2.500 | 2,78386 € | 6.959,65 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |





