

91911-31169LF | |
|---|---|
DigiKey Part Number | 609-3413-2-ND - Tape & Reel (TR) 609-3413-1-ND - Cut Tape (CT) 609-3413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31169LF |
Description | CONN HDR 69POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31169LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,61800 € | 26,18 € |
| 25 | 2,45320 € | 61,33 € |
| 50 | 2,33620 € | 116,81 € |
| 100 | 2,22450 € | 222,45 € |
| 250 | 2,08516 € | 521,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98566 € | 992,83 € |
| 1.000 | 1,89093 € | 1.890,93 € |
| 1.500 | 1,83764 € | 2.756,46 € |
| 2.500 | 1,77266 € | 4.431,65 € |
| 3.500 | 1,73111 € | 6.058,88 € |
| 5.000 | 1,68815 € | 8.440,75 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |






