

91910-21515LF | |
|---|---|
DigiKey Part Number | 609-1581-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21515LF |
Description | CONN HDR 15POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21515LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02300 € | 20,23 € |
| 49 | 1,80796 € | 88,59 € |
| 98 | 1,72153 € | 168,71 € |
| 147 | 1,67293 € | 245,92 € |
| 294 | 1,59310 € | 468,37 € |
| 539 | 1,52638 € | 822,72 € |
| 1.029 | 1,45833 € | 1.500,62 € |
| 2.548 | 1,36801 € | 3.485,69 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |















