Similar
91910-21409LF | |
|---|---|
cms-digikey-product-number | 91910-21409LF-ND |
cms-manufacturer | Amphenol ICC (FCI) |
cms-manufacturer-product-number | 91910-21409LF |
cms-description | CONN HDR 9POS SMD GOLD |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
cms-eda-cad-models | 91910-21409LF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.107" (2.72mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.600 | 0,57108 € | 1.484,81 € |
| Unit Price without VAT: | 0,57108 € |
|---|---|
| Unit Price with VAT: | 0,67959 € |






