Similar
91901-31321LF | |
|---|---|
DigiKey Part Number | 91901-31321LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91901-31321LF |
Description | CONN HDR 21POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91901-31321LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.068" (1.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24279 € | 3.106,98 € |
| Unit Price without VAT: | 1,24279 € |
|---|---|
| Unit Price with VAT: | 1,47892 € |






