91596-126LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,51955 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,36000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,68477 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,98818 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,75211 €
Datasheet

Similar


Samtec Inc.
In Stock: 56
Unit Price: 2,33000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,00273 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,13318 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,80805 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,87496 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,87182 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,57196 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,95909 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91596-126LF

DigiKey Part Number
609-2755-ND
Manufacturer
Manufacturer Product Number
91596-126LF
Description
CONN RCPT 26POS 0.079 GOLD SMD
Customer Reference
Detailed Description
26 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
91596-126LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
200V
Applications
-
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.