

90312-003LF | |
|---|---|
DigiKey Part Number | 609-5745-ND |
Manufacturer | |
Manufacturer Product Number | 90312-003LF |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90312-003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,57960 € | 14,49 € |
| 50 | 0,55200 € | 27,60 € |
| 100 | 0,52560 € | 52,56 € |
| 250 | 0,49260 € | 123,15 € |
| 500 | 0,46908 € | 234,54 € |
| 1.000 | 0,44667 € | 446,67 € |
| 3.000 | 0,41335 € | 1.240,05 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |



