
89361-710SLF | |
|---|---|
DigiKey Part Number | 609-89361-710SLF-ND |
Manufacturer | |
Manufacturer Product Number | 89361-710SLF |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-710SLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94500 € | 19,45 € |
| 40 | 1,76350 € | 70,54 € |
| 80 | 1,67913 € | 134,33 € |
| 120 | 1,63167 € | 195,80 € |
| 280 | 1,53696 € | 430,35 € |
| 520 | 1,47129 € | 765,07 € |
| 1.000 | 1,40495 € | 1.404,95 € |
| 2.520 | 1,31632 € | 3.317,13 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |




