



87545-4111LF | |
---|---|
DigiKey Part Number | 609-1071-2-ND - Tape & Reel (TR) 609-1071-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87545-4111LF |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 87545-4111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Panel Stops, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,17000 € | 2,17 € |
10 | 1,84500 € | 18,45 € |
25 | 1,72960 € | 43,24 € |
50 | 1,64720 € | 82,36 € |
100 | 1,56840 € | 156,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | 1,43563 € | 502,47 € |
700 | 1,36711 € | 956,98 € |
1.050 | 1,32857 € | 1.395,00 € |
1.750 | 1,28157 € | 2.242,75 € |
2.450 | 1,25151 € | 3.066,20 € |
3.500 | 1,22045 € | 4.271,57 € |
Unit Price without VAT: | 2,17000 € |
---|---|
Unit Price with VAT: | 2,58230 € |