87023-605LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1.729
Unit Price: 1,85000 €
Datasheet
87023-605LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87023-605LF

87023-605LF

DigiKey Part Number
609-87023-605LF-ND
Manufacturer
Manufacturer Product Number
87023-605LF
Description
CONN RCPT 10POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
87023-605LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.187" (4.75mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.835 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,36000 €2,36 €
631,75762 €110,73 €
1261,67373 €210,89 €
5041,51772 €764,93 €
1.0081,44529 €1.456,85 €
5.0401,29027 €6.502,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €

Other Suppliers on DigiKey

2.835In Stock
Ships from WEC