



86730-101LF | |
|---|---|
DigiKey Part Number | 609-2637-ND |
Manufacturer | |
Manufacturer Product Number | 86730-101LF |
Description | CONN SHUNT 2MM 2POS GOLD BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 86730-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.138" (3.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,50920 € | 12,73 € |
| 50 | 0,48480 € | 24,24 € |
| 100 | 0,46160 € | 46,16 € |
| 250 | 0,43276 € | 108,19 € |
| 500 | 0,41208 € | 206,04 € |
| 1.000 | 0,39239 € | 392,39 € |
| 2.500 | 0,36782 € | 919,55 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |










