
86563005064LF | |
|---|---|
DigiKey Part Number | 86563005064LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 86563005064LF |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86563005064LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,05580 € | 22,32 € |
| 800 | 0,05311 € | 42,49 € |
| 1.200 | 0,05162 € | 61,94 € |
| 2.000 | 0,04979 € | 99,58 € |
| 2.800 | 0,04862 € | 136,14 € |
| 4.000 | 0,04741 € | 189,64 € |
| 10.000 | 0,04444 € | 444,40 € |
| 20.000 | 0,04232 € | 846,40 € |
| 40.000 | 0,04030 € | 1.612,00 € |
| Unit Price without VAT: | 0,05580 € |
|---|---|
| Unit Price with VAT: | 0,06640 € |












