
86563003064LF | |
|---|---|
DigiKey Part Number | 609-86563003064LFTR-ND - Tape & Reel (TR) 609-86563003064LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86563003064LF |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86563003064LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05480 € | 5,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,04965 € | 19,86 € |
| 800 | 0,04726 € | 37,81 € |
| 1.200 | 0,04593 € | 55,12 € |
| 2.000 | 0,04430 € | 88,60 € |
| 2.800 | 0,04326 € | 121,13 € |
| 4.000 | 0,04218 € | 168,72 € |
| 10.000 | 0,03954 € | 395,40 € |
| 20.000 | 0,03765 € | 753,00 € |
| 40.000 | 0,03585 € | 1.434,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









