
8655MH5012LF | |
|---|---|
DigiKey Part Number | 8655MH5012LF-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH5012LF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH5012LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,24000 € | 20,24 € |
| 10 | 17,19900 € | 171,99 € |
| 25 | 16,12200 € | 403,05 € |
| 50 | 15,35260 € | 767,63 € |
| 100 | 14,62010 € | 1.462,01 € |
| 250 | 13,70572 € | 3.426,43 € |
| 500 | 13,05252 € | 6.526,26 € |
| Unit Price without VAT: | 20,24000 € |
|---|---|
| Unit Price with VAT: | 24,08560 € |


