
8655AZES2A11KLF | |
|---|---|
DigiKey Part Number | 609-8655AZES2A11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655AZES2A11KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655AZES2A11KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,70700 € | 27,07 € |
| 25 | 2,53720 € | 63,43 € |
| 50 | 2,41620 € | 120,81 € |
| 100 | 2,30070 € | 230,07 € |
| 250 | 2,15664 € | 539,16 € |
| 500 | 2,05368 € | 1.026,84 € |
| 1.000 | 1,95572 € | 1.955,72 € |
| 2.500 | 1,83339 € | 4.583,48 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

