
8655APBT1A11KLF | |
|---|---|
DigiKey Part Number | 609-8655APBT1A11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655APBT1A11KLF |
Description | DSUB PLAST HOOD BLCK 25-6560-010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,81900 € | 28,19 € |
| 25 | 2,64240 € | 66,06 € |
| 50 | 2,51620 € | 125,81 € |
| 100 | 2,39600 € | 239,60 € |
| 250 | 2,24592 € | 561,48 € |
| 500 | 2,13874 € | 1.069,37 € |
| 1.000 | 2,03672 € | 2.036,72 € |
| 2.500 | 1,90932 € | 4.773,30 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |



