
86553149TLF | |
|---|---|
DigiKey Part Number | 609-1451-ND |
Manufacturer | |
Manufacturer Product Number | 86553149TLF |
Description | CONN DSUB 15POS SOCKET METAL CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 86553149TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,66400 € | 16,64 € |
| 25 | 1,56000 € | 39,00 € |
| 50 | 1,48520 € | 74,26 € |
| 100 | 1,41420 € | 141,42 € |
| 250 | 1,32560 € | 331,40 € |
| 500 | 1,26232 € | 631,16 € |
| 1.000 | 1,20207 € | 1.202,07 € |
| 2.500 | 1,12686 € | 2.817,15 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |



