
86553113TLF | |
|---|---|
DigiKey Part Number | 609-1447-ND |
Manufacturer | |
Manufacturer Product Number | 86553113TLF |
Description | CONN DSUB 9POS PIN METAL CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 86553113TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,62300 € | 16,23 € |
| 25 | 1,52080 € | 38,02 € |
| 50 | 1,44800 € | 72,40 € |
| 100 | 1,37880 € | 137,88 € |
| 300 | 1,27590 € | 382,77 € |
| 600 | 1,21500 € | 729,00 € |
| 1.200 | 1,15702 € | 1.388,42 € |
| 2.700 | 1,09271 € | 2.950,32 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |











