Similar

86551247SQLF | |
|---|---|
DigiKey Part Number | 86551247SQLF-ND |
Manufacturer | |
Manufacturer Product Number | 86551247SQLF |
Description | DSUB FEMALE SCREW LOCK |
Customer Reference | |
Detailed Description | Slide Lock Bolt For D-Sub Slide Lock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Part Status | Obsolete | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | D-Sub Slide Lock | |
Features | - | |
Length - Threaded Portion Below Head | 0.307" (7.80mm) | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |


