
86551009TLF | |
|---|---|
DigiKey Part Number | 609-1444-ND |
Manufacturer | |
Manufacturer Product Number | 86551009TLF |
Description | CONN SCREWLOCK DSUB FEMALE 4-40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 86551009TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.272" (6.90mm) | |
Length - Below Head | 0.327" (8.30mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,28560 € | 7,14 € |
| 50 | 0,27220 € | 13,61 € |
| 100 | 0,25910 € | 25,91 € |
| 250 | 0,24288 € | 60,72 € |
| 500 | 0,23126 € | 115,63 € |
| 1.000 | 0,22022 € | 220,22 € |
| 3.000 | 0,20379 € | 611,37 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |











