86503-104H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,20490 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2.118
Unit Price: 0,44000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 260
Unit Price: 0,52000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 325
Unit Price: 0,55000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 17.323
Unit Price: 0,35000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1.480
Unit Price: 0,41000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5.497
Unit Price: 0,47000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 322
Unit Price: 0,49000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 478
Unit Price: 0,51000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,60000 €
Datasheet
86503-x04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86503-x04

86503-104H

DigiKey Part Number
86503-104H-ND
Manufacturer
Manufacturer Product Number
86503-104H
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
86503-104H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.250" (6.35mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.470" (11.94mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes