
8630CH15M3LF | |
|---|---|
DigiKey Part Number | 8630CH15M3LF-ND |
Manufacturer | |
Manufacturer Product Number | 8630CH15M3LF |
Description | CNR ACC PLASTIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 8630CH15M3LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17500 € | 11,75 € |
| 25 | 1,10120 € | 27,53 € |
| 50 | 1,04880 € | 52,44 € |
| 200 | 0,95095 € | 190,19 € |
| 400 | 0,90553 € | 362,21 € |
| 600 | 0,87998 € | 527,99 € |
| 1.000 | 0,84883 € | 848,83 € |
| 2.600 | 0,79350 € | 2.063,10 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

