86303639BLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86303639BLF

DigiKey Part Number
609-1426-ND
Manufacturer
Manufacturer Product Number
86303639BLF
Description
CONN BACKSHELL 25POS 180DEG BLK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 Position Hinged Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
86303639BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA), Nylon
Plating
-
Hardware
Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.810
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,68000 €2,68 €
102,27200 €22,72 €
252,13000 €53,25 €
502,02800 €101,40 €
1001,93110 €193,11 €
3001,78700 €536,10 €
5001,72374 €861,87 €
1.0001,64150 €1.641,50 €
2.5001,53881 €3.847,03 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €