
863028BLF | |
|---|---|
DigiKey Part Number | 863028BLF-ND |
Manufacturer | |
Manufacturer Product Number | 863028BLF |
Description | DSUB HOOD POTING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position Potting Shell Connector Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 863028BLF Models |
Category | Cable Type Round |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Potting Shell | Hardware Cable Tie |
Number of Positions 37 | Color Black |
Compatible Shell Size C | Base Product Number |
Compatible D-Sub Size 37pos and HD62pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,97716 € | 2.977,16 € |
| Unit Price without VAT: | 2,97716 € |
|---|---|
| Unit Price with VAT: | 3,54282 € |

