
863001017TLF | |
|---|---|
DigiKey Part Number | 609-1417-ND |
Manufacturer | |
Manufacturer Product Number | 863001017TLF |
Description | CONN SCREWLOCK DSUB FEML M3/4-40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 863001017TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 0.249" (6.30mm) | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,43440 € | 10,86 € |
| 50 | 0,41360 € | 20,68 € |
| 100 | 0,39380 € | 39,38 € |
| 250 | 0,36904 € | 92,26 € |
| 500 | 0,35138 € | 175,69 € |
| 1.000 | 0,33461 € | 334,61 € |
| 3.000 | 0,30965 € | 928,95 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




