861400361YO1LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 5.369
Unit Price: 1,25000 €
Datasheet

Similar


Molex
In Stock: 2.837
Unit Price: 1,14000 €
Datasheet

Similar


Molex
In Stock: 2.278
Unit Price: 1,14000 €
Datasheet

Similar


Molex
In Stock: 4.573
Unit Price: 2,08000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,41977 €
Datasheet

Similar


Molex
In Stock: 1.315
Unit Price: 1,82000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,65220 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,73236 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,73249 €
Datasheet

Similar


Molex
In Stock: 1.630
Unit Price: 1,10000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,14686 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,96980 €
Datasheet

Similar


Molex
In Stock: 1.299
Unit Price: 1,58000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet
861400xx1YO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861400361YO1LF

DigiKey Part Number
861400361YO1LF-ND
Manufacturer
Manufacturer Product Number
861400361YO1LF
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
861400361YO1LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.496" (12.60mm)
Insulation Height
0.102" (2.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 100°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6.0000,32751 €1.965,06 €
Unit Price without VAT:0,32751 €
Unit Price with VAT:0,38974 €