



86094648114H55V1LF | |
|---|---|
DigiKey Part Number | 609-86094648114H55V1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86094648114H55V1LF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86094648114H55V1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,71400 € | 17,14 € |
| 25 | 1,60600 € | 40,15 € |
| 50 | 1,52920 € | 76,46 € |
| 224 | 1,37558 € | 308,13 € |
| 448 | 1,30991 € | 586,84 € |
| 672 | 1,27296 € | 855,43 € |
| 1.120 | 1,22792 € | 1.375,27 € |
| 2.688 | 1,15442 € | 3.103,08 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

