86093967814H55ELF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 9,95750 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 9,36300 €
Datasheet

Similar


HARTING
In Stock: 221
Unit Price: 9,27000 €
Datasheet

Similar


HARTING
In Stock: 427
Unit Price: 6,88000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 11,56600 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 12,84600 €
Datasheet

Similar


HARTING
In Stock: 1
Unit Price: 9,16000 €
Datasheet

Similar


HARTING
In Stock: 1
Unit Price: 9,94000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 9,96140 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,00000 €

Similar


Hirose Electric Co Ltd
In Stock: 9
Unit Price: 8,36000 €
86093967814745ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86093967814H55ELF

DigiKey Part Number
86093967814H55ELF-ND
Manufacturer
Manufacturer Product Number
86093967814H55ELF
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
86093967814H55ELF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3521,93520 €681,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,93520 €
Unit Price with VAT:2,30289 €