



86093967113785ELF | |
|---|---|
DigiKey Part Number | 609-5411-ND |
Manufacturer | |
Manufacturer Product Number | 86093967113785ELF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093967113785ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| 10 | 13,19700 € | 131,97 € |
| 25 | 12,37080 € | 309,27 € |
| 50 | 11,78060 € | 589,03 € |
| 100 | 11,21850 € | 1.121,85 € |
| 352 | 10,26616 € | 3.613,69 € |
| 704 | 9,77685 € | 6.882,90 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 18,48070 € |













