



8609360C814755E1LF | |
|---|---|
DigiKey Part Number | 609-4952-ND |
Manufacturer | |
Manufacturer Product Number | 8609360C814755E1LF |
Description | CONN DIN HDR 64POS |
Customer Reference | |
Detailed Description | 64 (60 + 4 Power) Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8609360C814755E1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 (60 + 4 Power) | |
Number of Positions Loaded | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 16 | 4,88000 € | 78,08 € |
| 32 | 4,64688 € | 148,70 € |
| 64 | 4,42500 € | 283,20 € |
| 112 | 4,25366 € | 476,41 € |
| 256 | 4,01266 € | 1.027,24 € |
| 512 | 3,82129 € | 1.956,50 € |
| 1.008 | 3,64309 € | 3.672,23 € |
| 2.512 | 3,41608 € | 8.581,19 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |


