Similar
Similar

86093488613H55E1LF | |
|---|---|
DigiKey Part Number | 86093488613H55E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093488613H55E1LF |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093488613H55E1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R/2 (1/2 R) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | 3,24045 € | 1.140,64 € |
| Unit Price without VAT: | 3,24045 € |
|---|---|
| Unit Price with VAT: | 3,85614 € |













