
86093487313755ELF | |
|---|---|
DigiKey Part Number | 609-86093487313755ELF-ND |
Manufacturer | |
Manufacturer Product Number | 86093487313755ELF |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093487313755ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Material - Insulation | Polyester Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,97300 € | 19,73 € |
| 25 | 1,84920 € | 46,23 € |
| 50 | 1,76060 € | 88,03 € |
| 100 | 1,67640 € | 167,64 € |
| 352 | 1,53386 € | 539,92 € |
| 704 | 1,46067 € | 1.028,31 € |
| 1.056 | 1,41950 € | 1.498,99 € |
| 2.816 | 1,32465 € | 3.730,21 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |



