
77311-418-00LF | |
|---|---|
DigiKey Part Number | 609-77311-418-00LFTR-ND - Tape & Reel (TR) 609-77311-418-00LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77311-418-00LF |
Description | CONN HEADER VERT 36000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.450" (11.43mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 100 | 0,03250 € | 3,25 € |
| 500 | 0,02896 € | 14,48 € |
| 1.000 | 0,02758 € | 27,58 € |
| 5.000 | 0,02461 € | 123,05 € |
| 10.000 | 0,02344 € | 234,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,02141 € | 770,76 € |
| 72.000 | 0,02039 € | 1.468,08 € |
| 108.000 | 0,01981 € | 2.139,48 € |
| 180.000 | 0,01911 € | 3.439,80 € |
| 252.000 | 0,01866 € | 4.702,32 € |
| 360.000 | 0,01820 € | 6.552,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





