77311-x18-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77311-118-01LF

DigiKey Part Number
609-77311-118-01LF-ND
Manufacturer
Manufacturer Product Number
77311-118-01LF
Description
CONN HEADER VERT 1POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
77311-118-01LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.632
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,14100 €1,41 €
1000,11940 €11,94 €
5000,10648 €53,24 €
1.0000,10139 €101,39 €
5.0000,09049 €452,45 €
10.0000,08617 €861,70 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €