

76347-403LF | |
|---|---|
DigiKey Part Number | 609-5277-2-ND - Tape & Reel (TR) 609-5277-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 76347-403LF |
Description | CONN SOCKET 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76347-403LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,16040 € | 4,01 € |
| 50 | 0,15280 € | 7,64 € |
| 100 | 0,14540 € | 14,54 € |
| 250 | 0,13620 € | 34,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12970 € | 64,85 € |
| 1.000 | 0,12348 € | 123,48 € |
| 1.500 | 0,12000 € | 180,00 € |
| 2.500 | 0,11575 € | 289,38 € |
| 3.500 | 0,11303 € | 395,61 € |
| 5.000 | 0,11022 € | 551,10 € |
| 12.500 | 0,10332 € | 1.291,50 € |
| 25.000 | 0,09839 € | 2.459,75 € |
| 50.000 | 0,09370 € | 4.685,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |























