

76347-402LF | |
|---|---|
DigiKey Part Number | 609-5124-2-ND - Tape & Reel (TR) 609-5124-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 76347-402LF |
Description | CONN SOCKET 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76347-402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,11130 € | 11,13 € |
| 250 | 0,10436 € | 26,09 € |
| 500 | 0,09938 € | 49,69 € |
| 1.000 | 0,09463 € | 94,63 € |
| 2.500 | 0,08870 € | 221,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07816 € | 1.172,40 € |
| 30.000 | 0,07443 € | 2.232,90 € |
| 45.000 | 0,07233 € | 3.254,85 € |
| 75.000 | 0,06977 € | 5.232,75 € |
| 105.000 | 0,06814 € | 7.154,70 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

























