

76347-302LF | |
|---|---|
DigiKey Part Number | 609-3056-2-ND - Tape & Reel (TR) 609-3056-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 76347-302LF |
Description | CONN SOCKET 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76347-302LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,10490 € | 10,49 € |
| 250 | 0,09836 € | 24,59 € |
| 500 | 0,09366 € | 46,83 € |
| 1.000 | 0,08919 € | 89,19 € |
| 2.500 | 0,08360 € | 209,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07366 € | 1.104,90 € |
| 30.000 | 0,07015 € | 2.104,50 € |
| 45.000 | 0,06817 € | 3.067,65 € |
| 75.000 | 0,06576 € | 4.932,00 € |
| 105.000 | 0,06422 € | 6.743,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |






