76308-225LF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 5,53636 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1.363
Unit Price: 1,20000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 738
Unit Price: 1,16000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76308-225LF

DigiKey Part Number
76308-225LF-ND
Manufacturer
Manufacturer Product Number
76308-225LF
Description
CONN RCPT 25POS 0.1 GOLD PCB
Customer Reference
Detailed Description
25 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
76308-225LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Blue
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.135" (3.43mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.