Similar
Similar
Similar
Similar
Similar

76308-213LF | |
|---|---|
DigiKey Part Number | 76308-213LF-ND |
Manufacturer | |
Manufacturer Product Number | 76308-213LF |
Description | CONN RCPT 13POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Blue | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.135" (3.43mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,44866 € | 2.897,32 € |
| Unit Price without VAT: | 1,44866 € |
|---|---|
| Unit Price with VAT: | 1,72391 € |

