75844-102-14LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 66
Unit Price: 1,96000 €
Datasheet

Similar


3M
In Stock: 723
Unit Price: 0,96000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,29778 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,30169 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,21610 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,16829 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 163
Unit Price: 1,91000 €
Datasheet

Similar


Samtec Inc.
In Stock: 28
Unit Price: 1,32000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,03000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,11000 €

Similar


Samtec Inc.
In Stock: 13
Unit Price: 0,58000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,12000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,04000 €
Datasheet
75844-x02-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75844-x02-xx

75844-102-14LF

DigiKey Part Number
75844-102-14LF-ND
Manufacturer
Manufacturer Product Number
75844-102-14LF
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75844-102-14LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes