71980-116LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,61817 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 457
Unit Price: 4,68000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,63153 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,38073 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 943
Unit Price: 5,14000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.543
Unit Price: 4,31000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 986
Unit Price: 3,35000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4.259
Unit Price: 2,87000 €
Datasheet

Similar


3M
In Stock: 6.756
Unit Price: 2,12000 €
Datasheet

Similar


3M
In Stock: 2.261
Unit Price: 2,88000 €
Datasheet

Similar


3M
In Stock: 1.097
Unit Price: 3,27000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71980-116LF

DigiKey Part Number
71980-116LF-ND
Manufacturer
Manufacturer Product Number
71980-116LF
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
71980-116LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.685" (17.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.