
71600-650LF | |
|---|---|
DigiKey Part Number | 609-3074-ND |
Manufacturer | |
Manufacturer Product Number | 71600-650LF |
Description | CONN RCPT 50P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-650LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 16 | 2,32938 € | 37,27 € |
| 32 | 2,21781 € | 70,97 € |
| 56 | 2,13196 € | 119,39 € |
| 104 | 2,04077 € | 212,24 € |
| 256 | 1,91500 € | 490,24 € |
| 504 | 1,82563 € | 920,12 € |
| 1.000 | 1,73952 € | 1.739,52 € |
| 2.504 | 1,63051 € | 4.082,80 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |



