71600-008LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
71600-008LF
71600-008LF
71600-008LF

71600-008LF

DigiKey Part Number
609-3568-ND
Manufacturer
Manufacturer Product Number
71600-008LF
Description
CONN RCPT 8POS IDC 28-30AWG GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
71600-008LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28-30 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.842
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,84200 €8,42 €
250,78960 €19,74 €
500,75180 €37,59 €
1000,71580 €71,58 €
2500,67092 €167,73 €
7200,62264 €448,30 €
1.4400,59292 €853,80 €
2.8800,56463 €1.626,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €