



70236-101LF | |
|---|---|
DigiKey Part Number | 609-5956-ND |
Manufacturer | |
Manufacturer Product Number | 70236-101LF |
Description | CONN HEADER BLADE PWR 8POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Blades Through Hole Natural, White Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 70236-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.236" (6.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 8 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,13300 € | 21,33 € |
| 48 | 1,90938 € | 91,65 € |
| 96 | 1,81823 € | 174,55 € |
| 144 | 1,76688 € | 254,43 € |
| 288 | 1,68250 € | 484,56 € |
| 528 | 1,61208 € | 851,18 € |
| 1.008 | 1,56599 € | 1.578,52 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |





