69307-014LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69307-014LF

69307-014LF

DigiKey Part Number
609-2750-ND
Manufacturer
Manufacturer Product Number
69307-014LF
Description
CONN RCPT HSG 14POS 2.00MM
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
69307-014LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 822
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,76200 €7,62 €
250,71400 €17,85 €
500,68000 €34,00 €
1000,64760 €64,76 €
2500,60696 €151,74 €
5000,57798 €288,99 €
1.0000,55038 €550,38 €
3.0000,50934 €1.528,02 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €