69192-140HLF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 108
Unit Price: 3,04000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,86000 €
Datasheet

Similar


Samtec Inc.
In Stock: 195
Unit Price: 1,82000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,93000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,63000 €
Datasheet

Similar


Samtec Inc.
In Stock: 21
Unit Price: 1,86000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,17000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,02000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,89000 €
Datasheet

Similar


Samtec Inc.
In Stock: 13
Unit Price: 4,19000 €
Datasheet
69192-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69192-xxx

69192-140HLF

DigiKey Part Number
609-6386-ND
Manufacturer
Manufacturer Product Number
69192-140HLF
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69192-140HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,39000 €3,39 €
102,88300 €28,83 €
2002,33305 €466,61 €
6002,15907 €1.295,44 €
1.0002,08267 €2.082,67 €
Manufacturers Standard Package
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,03410 €